Vogel Vernier 200 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- RS Stock No.:
- 877-618
- Mfr. Part No.:
- 201036
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR290.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.20 |
*price indicative
- RS Stock No.:
- 877-618
- Mfr. Part No.:
- 201036
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Vernier | |
| Imperial/Metric | Imperial & Metric | |
| Resolution | 1/1000 in | |
| Calliper Type | Vernier Caliper | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Vernier | ||
Imperial/Metric Imperial & Metric | ||
Resolution 1/1000 in | ||
Calliper Type Vernier Caliper | ||
Measurement Capacity 200mm | ||
Standards/Approvals DIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Vernier Calliper offers reliable accuracy for length measurement tasks, Ideal for various applications in technical fields. Its robust construction ensures durability, making it suitable for professional use in workshop environments.
Manufactured from high-quality materials to guarantee durability
Engineered for accuracy in line with strict standards and tolerances
Ideal for both professional and industrial environments requiring reliability
Available in custom lengths tailored to user specifications
Related links
- Vogel Vernier 200 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- CK Caliper 150 mm 0.01 mm Resolution Vernier Caliper, Imperial & Metric
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric
