Vogel Vernier 150 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- RS Stock No.:
- 877-617
- Mfr. Part No.:
- 201035
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR193.19
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR193.19 |
*price indicative
- RS Stock No.:
- 877-617
- Mfr. Part No.:
- 201035
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Vernier | |
| Imperial/Metric | Imperial & Metric | |
| Resolution | 1/1000 in | |
| Measurement Capacity | 150mm | |
| Calliper Type | Vernier Caliper | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Vernier | ||
Imperial/Metric Imperial & Metric | ||
Resolution 1/1000 in | ||
Measurement Capacity 150mm | ||
Calliper Type Vernier Caliper | ||
Standards/Approvals DIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Vernier Calliper offers reliable accuracy for length measurement tasks, Ideal for various applications in technical fields. Its robust construction ensures durability, making it suitable for professional use in workshop environments.
Manufactured from high-quality steel to ensure longevity
Features an etched graduation for enhanced readability
Available in various lengths to accommodate diverse measurement needs
Lightweight yet sturdy construction facilitates ease of use
Related links
- Vogel Vernier 150 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- CK Caliper 150 mm 0.01 mm Resolution Vernier Caliper, Imperial & Metric
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- Gedore Vernier 140 mm Vernier Caliper, Imperial & Metric
