Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- RS Stock No.:
- 327-023
- Mfr. Part No.:
- MW100-15BI
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR204.67
FREE delivery for orders over RM 150.00
In Stock
- 117 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 06 November 2026
- Plus 52 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR204.67 |
*price indicative
- RS Stock No.:
- 327-023
- Mfr. Part No.:
- MW100-15BI
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Display Type | Vernier | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.02 mm | |
| Calliper Type | Vernier Caliper | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | Standard DIN 862 | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Display Type Vernier | ||
Accuracy ±0.02 mm | ||
Resolution 0.02 mm | ||
Calliper Type Vernier Caliper | ||
Measurement Capacity 150mm | ||
Standards/Approvals Standard DIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Standard Vernier caliper offers 4 way measurement, allowing for inner and outer dimensions, step, and depth measurements. It features both metric and imperial scales on the beam and Vernier, a locking screw to hold the position, and is made of hardened alloyed stainless steel with micro lapped measuring surfaces for enhanced precision and durability.
Vernier scale for high resolution
Chromed scale with laser engraved graduations
Compliance to DIN 862 Standard
Supplied in a case
Related links
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper, Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier, Metric
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Dial, Metric
- CK Caliper 150 mm 0.01 mm Resolution Vernier Caliper, Imperial & Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm 0.1 mm Resolution Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial, Metric
