CK Caliper 150 mm 0.01 mm Resolution Vernier Caliper, Imperial & Metric

N

This image is representative of the product range

Subtotal (1 unit)*

MYR228.77

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.77

*price indicative

RS Stock No.:
914-605
Mfr. Part No.:
T3596
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Caliper

Imperial/Metric

Imperial & Metric

Display Type

High Visibility LCD With Backlight

Accuracy

0.02 mm

Resolution

0.01 mm

Measurement Capacity

150mm

Calliper Type

Vernier Caliper

Standards/Approvals

No

COO (Country of Origin):
CN
The CK digital measuring instrument offers precision measurement for various applications, ensuring reliable results through its superior design and functionality.

150mm / 6 inch size enables versatile measurement

High-visibility digital display simplifies reading

Dual metric and imperial readings ensure flexibility

Accuracy of 0.02mm guarantees precise measurements

Ultra-fine resolution of 0.01mm enhances detail

Stainless steel construction provides durability

Smooth thumb wheel allows for effortless adjustments

Includes protective storage case for portability

Pre-fitted 3.0V CR2032 battery ensures immediate usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy