Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS Stock No.:
- 877-620
- Mfr. Part No.:
- 202002
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR154.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
- Plus 137 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.19 |
*price indicative
- RS Stock No.:
- 877-620
- Mfr. Part No.:
- 202002
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Display Type | LCD | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Display Type LCD | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 150mm | ||
Standards/Approvals DIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Digital Calliper designed for accurate length measurement and material testing, ensuring reliability and consistency across various applications. Its robust design supports both professional and industrial needs.
Manufactured from high-quality German steel for durability
Rust-resistant design, suitable for use in various environmental conditions
Engineered for flexibility, allowing easy handling and measurement
Related links
- Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Wiha Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Facom Caliper 150 mm 0.01 mm Resolution Digital Imperial
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Imperial
