Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS Stock No.:
- 877-621
- Mfr. Part No.:
- 202130-2
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR1,054.16
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,054.16 |
*price indicative
- RS Stock No.:
- 877-621
- Mfr. Part No.:
- 202130-2
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Display Type | LCD | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Display Type LCD | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 150mm | ||
Standards/Approvals IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Digital Calliper designed for accurate length measurement and material testing, ensuring reliability and consistency across various applications. Its robust design supports both professional and industrial needs.
Manufactured from high-quality materials for enhanced durability
Offers precise graduations for accurate length measurements
Lightweight design to facilitate easy handling and transport
Combines functionality with ergonomic features for user comfort
Related links
- Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Wiha Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Facom Caliper 150 mm 0.01 mm Resolution Digital Imperial
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric
