Moore & Wright Caliper 150 mm 0.1 mm Resolution, Imperial, Metric
- RS Stock No.:
- 391-026
- Mfr. Part No.:
- MW-516DIG
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR437.98
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR437.98 |
*price indicative
- RS Stock No.:
- 391-026
- Mfr. Part No.:
- MW-516DIG
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | LCD | |
| Resolution | 0.1 mm | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type LCD | ||
Resolution 0.1 mm | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital calipers are designed for both inside and outside measurements, featuring a large LCD display for clear, easy reading. The spring-loaded travel ensures smooth operation, and the alloy jaws are chrome finished for durability and corrosion resistance. The calipers support both metric and imperial readings (mm/inches) and include a hold button for retaining measurements. A position locking screw allows for secure, precise measurements.
Lightweight and ergonomic design for ease of use
Accurate measurements for various applications
Powered by a long lasting battery
Related links
- Moore & Wright Caliper 150 mm 0.1 mm Resolution Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.1 mm Resolution Dial Metric
- Wiha Caliper 150 mm 0.1 mm Resolution Vernier, Imperial & Metric
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Inside Groove Metric
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- Wiha Caliper 150 mm 0.1 mm Resolution Dial, Metric
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial
