Moore & Wright Caliper 150 mm 0.02 mm Resolution Dial, Metric
- RS Stock No.:
- 326-988
- Mfr. Part No.:
- MW146-15
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR463.40
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR463.40 |
*price indicative
- RS Stock No.:
- 326-988
- Mfr. Part No.:
- MW146-15
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Dial | |
| Accuracy | 0.02 mm | |
| Resolution | 0.02 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Dial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Dial | ||
Accuracy 0.02 mm | ||
Resolution 0.02 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Dial | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Dial caliper offers four way measurement for inner and outer dimensions, step, and depth. The metric scale features beam graduations in mm with a dial resolution of 0.02mm, while the imperial scale has beam graduations in inches and tenths, with a dial resolution of 0.001 inch. Made from hardened stainless steel, it includes an adjustable dial for zero setting, secured with a screw lock for precise and reliable measurements.
Shockproof
Thumb wheel for fine adjustment
Extra smooth movement
Locking screw for position hold
Blue anodized bezel
Supplied in a case
Related links
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial, Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Dial, Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial Imperial
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Dial Imperial
- RS PRO Caliper 150 mm 0.02 mm Resolution Dial, Metric
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- Moore & Wright Caliper 125 mm 0.001 in Resolution Dial, Metric
- Vogel Callipers 150 mm 0.02 mm Resolution Dial, Metric
