Vogel Vernier 200 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- RS Stock No.:
- 877-616
- Mfr. Part No.:
- 201034
- Manufacturer:
- Vogel
N
This image is representative of the product range
Subtotal (1 unit)*
MYR300.61
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR300.61 |
*price indicative
- RS Stock No.:
- 877-616
- Mfr. Part No.:
- 201034
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Vernier | |
| Imperial/Metric | Imperial & Metric | |
| Resolution | 1/128 in | |
| Calliper Type | Vernier Caliper | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Vernier | ||
Imperial/Metric Imperial & Metric | ||
Resolution 1/128 in | ||
Calliper Type Vernier Caliper | ||
Measurement Capacity 200mm | ||
Standards/Approvals DIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Vernier Calliper offers reliable accuracy for length measurement tasks, Ideal for various applications in technical fields. Its robust construction ensures durability, making it suitable for professional use in workshop environments.
Manufactured from high-quality German steel, ensuring durability and precision
Equipped with an accurate gradation for reliable measuring results
Designed to meet industry standards for various technical applications
Lightweight construction facilitates easy handling and usage
Related links
- Vogel Vernier 200 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- CK Caliper 150 mm 0.01 mm Resolution Vernier Caliper, Imperial & Metric
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric
