Vogel Vernier 200 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- RS Stock No.:
- 877-694
- Mfr. Part No.:
- 201024
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR286.97
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.97 |
*price indicative
- RS Stock No.:
- 877-694
- Mfr. Part No.:
- 201024
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Vernier | |
| Imperial/Metric | Imperial & Metric | |
| Resolution | 1/128 in | |
| Calliper Type | Pocket Vernier Caliper | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Vernier | ||
Imperial/Metric Imperial & Metric | ||
Resolution 1/128 in | ||
Calliper Type Pocket Vernier Caliper | ||
Measurement Capacity 200mm | ||
Standards/Approvals DIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Pocket Vernier Calliper delivers a standard calliper design manufactured to strict DIN 862 industrial specifications. This hardened stainless steel tool features a mono-block Vernier and fine ground and lapped jaws for precise measurement performance.
Reading parts with a premium satin chrome finish
Clear laser engraved scale for quick reading in mm or inch
Highly Durable hardened stainless steel construction
Related links
- Vogel Vernier 150 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 200 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/1000 in Resolution Vernier Caliper, Imperial & Metric
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- Vogel Callipers 100 mm 0.05 mm Resolution Small Pocket Vernier Caliper, Metric
- CK Caliper 150 mm 0.01 mm Resolution Vernier Caliper, Imperial & Metric
