TE Connectivity Silver Brass Locknut, M12 x 1.5 Thread
- RS Stock No.:
- 861-871
- Mfr. Part No.:
- 1SNG608001R0000
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR38.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR38.51 | MYR1.926 |
| 5 - 9 | MYR35.41 | MYR1.771 |
| 10 + | MYR31.97 | MYR1.599 |
*price indicative
- RS Stock No.:
- 861-871
- Mfr. Part No.:
- 1SNG608001R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Locknut | |
| Material | Brass | |
| Thread Size | M12 x 1.5 | |
| Colour | Silver | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94HB | |
| Series | ENTRELEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Locknut | ||
Material Brass | ||
Thread Size M12 x 1.5 | ||
Colour Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94HB | ||
Series ENTRELEC | ||
- COO (Country of Origin):
- TR
The TE Connectivity robust metallic lock nut designed for secure fastening in various applications, ensuring durability and reliability in critical environments.
Constructed from brass with nickel plating for enhanced corrosion resistance
Dimensions of M12x1.5 provide optimal compatibility in numerous setups
Weight of 2.8mm supports ease of handling and installation
Tolerance range of 10.37-10.67mm ensures precision fit
Related links
- TE Connectivity Silver Brass Locknut, M32 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M25 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M20 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M16 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Light Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- Fibox Polyamide Cable Gland Locknut, M12 x 1.5 Thread
