TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread

N

Subtotal (1 bag of 100 units)*

MYR38.68

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR38.68MYR0.387

*price indicative

RS Stock No.:
861-870
Mfr. Part No.:
1SNG607003R0000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Locknut

Material

Polyamide 6 Fibre Glass

Thread Size

M12 x 1.5

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94V-2

Series

ENTRELEC

COO (Country of Origin):
TR
The TE Connectivity locknut designed for secure mounting in various applications. It ensures a robust connection with its precision engineering.

Utilises ISO 965-3 (6H) dimension specifications for precision fit

Fabricated from high-quality materials, ensuring longevity and performance

Available in a range of colour options, including Black for easy identification

Meets specific electrical and mechanical requirements with various size configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy