TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M40 x 1.5 Thread

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR14.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR14.51MYR1.451
5 - 9MYR13.37MYR1.337
10 +MYR12.09MYR1.209

*price indicative

RS Stock No.:
861-885
Mfr. Part No.:
1SNG607018R0000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Polyamide 6 Fibre Glass

Product Type

Locknut

Thread Size

M40 x 1.5

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94V-2

Series

ENTRELEC

COO (Country of Origin):
TR
The TE Connectivity flanged locknut designed for reliable electrical interconnections in a variety of applications. Its robust construction ensures durability and stability in challenging environments, fulfilling diverse connectivity needs effectively.

Manufactured from high-quality materials to ensure durability and long-term performance

Features a metric size of M40x1.5, Ideal for various specific applications

Designed to withstand environmental stresses, ensuring reliable operation in the field

Complies with ISO 965-3 standards, enhancing compatibility and usability across systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy