TE Connectivity Light Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- RS Stock No.:
- 861-875
- Mfr. Part No.:
- 1SNG607001R0000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 100 units)*
MYR38.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR38.68 | MYR0.387 |
*price indicative
- RS Stock No.:
- 861-875
- Mfr. Part No.:
- 1SNG607001R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Locknut | |
| Material | Polyamide 6 Fibre Glass | |
| Thread Size | M12 x 1.5 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V-2 | |
| Series | ENTRELEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Locknut | ||
Material Polyamide 6 Fibre Glass | ||
Thread Size M12 x 1.5 | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V-2 | ||
Series ENTRELEC | ||
- COO (Country of Origin):
- TR
The TE Connectivity robust lock-nut designed for securing cable glands within various applications, ensuring reliable performance in demanding environments.
Manufactured from FRIANYL A3 GF25 V0 for enhanced durability
Meets ISO 965-3 (6H) specifications, ensuring standardisation
Suitable for a range of environmental conditions with IP protection
Available in Grey colour for easy identification and aesthetics
Related links
- TE Connectivity Grey Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M12 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M16 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M40 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, M20 x 1.5 Thread
- TE Connectivity Black Polyamide 6 Fibre Glass Locknut, PG 9 Thread
- Fibox Polyamide Cable Gland Locknut, M12 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M12 x 1.5 Thread
