TE Connectivity Silver Brass Locknut, M25 x 1.5 Thread

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR50.26

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4MYR50.26MYR5.026
5 - 9MYR46.24MYR4.624
10 +MYR41.75MYR4.175

*price indicative

RS Stock No.:
861-872
Mfr. Part No.:
1SNG608004R0000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Brass

Product Type

Locknut

Thread Size

M25 x 1.5

Colour

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94HB

Series

ENTRELEC

COO (Country of Origin):
TR
The TE Connectivity robust locking nut designed for secure fastening in demanding environments, ensuring reliable connections within electrical installations.

Constructed from brass with a nickel plating for enhanced durability and corrosion resistance

Designed with a thread size of M25x1.5 to facilitate compatibility with various applications

Offers a weight of 4 grams, promoting lightweight assembly without compromising strength

Features a dimension tolerance of 23.37-23.67 mm, ensuring precision in fit and function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy