TE Connectivity Silver Brass Locknut, M32 x 1.5 Thread
- RS Stock No.:
- 861-869
- Mfr. Part No.:
- 1SNG608005R0000
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR34.29
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR34.29 | MYR6.858 | - |
| 5 - 9 | MYR31.55 | MYR6.31 | 7% |
| 10 + | MYR28.47 | MYR5.694 | 16% |
*price indicative
- RS Stock No.:
- 861-869
- Mfr. Part No.:
- 1SNG608005R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Brass | |
| Product Type | Locknut | |
| Thread Size | M32 x 1.5 | |
| Colour | Silver | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94HB | |
| Series | ENTRELEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Brass | ||
Product Type Locknut | ||
Thread Size M32 x 1.5 | ||
Colour Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94HB | ||
Series ENTRELEC | ||
- COO (Country of Origin):
- TR
The TE Connectivity locknut designed for secure mounting in various applications. It ensures a robust connection with its precision engineering.
Constructed from high-quality brass with a nickel-plated finish for enhanced durability
Offers a size of M32x1.5, accommodating various configurations
Precision tolerances provide reliable fitment and ease of installation
Designed to withstand significant weight loads up to 5.0 mm, ensuring stability
Related links
- TE Connectivity Silver Brass Locknut, M12 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M20 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M16 x 1.5 Thread
- TE Connectivity Silver Brass Locknut, M25 x 1.5 Thread
- Icotek Grey Polyamide Cable Gland Locknut, M32 x 1.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 15 mm min. IP66, IP68
