Teng Tools HP2025 32 mm Wrench 247mm Chrome Vanadium

N

Subtotal (1 unit)*

MYR367.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR367.61

*price indicative

RS Stock No.:
809-665
Mfr. Part No.:
HP2025
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Maximum Jaw Capacity

32mm

Minimum Jaw Capacity

75mm

Finish

Satin

Overall Length

247mm

Material

Chrome Vanadium

Standards/Approvals

1810

COO (Country of Origin):
TW
The Teng Tools pin wrench is designed for precise torque applications, effectively accommodating locking nuts and bearing carriers. This tool meets stringent DIN standards, ensuring reliability and performance in professional use.

Constructed from chrome vanadium for enhanced durability

Designed to fit locking nuts according to DIN 1816 standards

Manufactured to DIN 1810 specifications for precision engineering

Capable of handling a capacity range of 50 to 120 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy