Teng Tools HP102 75 mm Wrench 178mm Chrome Vanadium

Subtotal (1 unit)*

MYR315.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR315.01

*price indicative

RS Stock No.:
810-799
Mfr. Part No.:
HP102
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Maximum Jaw Capacity

75mm

Product Type

Wrench

Minimum Jaw Capacity

32mm

Finish

Satin

Overall Length

178mm

Material

Chrome Vanadium

Standards/Approvals

1810

COO (Country of Origin):
TW
The Teng Tools hook wrench is expertly designed for effective use with locking nuts and bearing carriers, ensuring precise fittings according to industrial standards. Its Durable chrome vanadium satin finish enhances longevity and reliability.

Suitable for locking nuts according to DIN 1804

Manufactured in compliance with DIN 1810 standards

Capacity range from 32 to 75 mm (1-1/4 inch to 3 inch )

Constructed from high-quality chrome vanadium material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy