Teng Tools HP2036 120 mm Wrench 247mm Chrome Vanadium
- RS Stock No.:
- 810-801
- Mfr. Part No.:
- HP2036
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR425.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR425.23 |
*price indicative
- RS Stock No.:
- 810-801
- Mfr. Part No.:
- HP2036
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Maximum Jaw Capacity | 120mm | |
| Minimum Jaw Capacity | 50mm | |
| Overall Length | 247mm | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Maximum Jaw Capacity 120mm | ||
Minimum Jaw Capacity 50mm | ||
Overall Length 247mm | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools pin wrench is designed for precision use with locking nuts and bearing carriers, ensuring efficient handling with its robust construction and reliable compatibility.
Suitable for use with locking nuts and bearing carriers
Manufactured from chrome vanadium for durability
Designed to fit locking nuts according to DIN 1816
Constructed to meet the standards set in DIN 1810
Related links
- Teng Tools HP101 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP103 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2025 32 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2015 50 mm Wrench 247mm Chrome Vanadium
- Teng Tools TTHP08 120 mm Wrench Set 265mm Chrome Vanadium
- Teng Tools HP2014 50 mm Wrench 145mm Chrome Vanadium
- Teng Tools HP102 75 mm Wrench 178mm Chrome Vanadium
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
