Teng Tools HP2014 50 mm Wrench 145mm Chrome Vanadium
- RS Stock No.:
- 810-800
- Mfr. Part No.:
- HP2014
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR274.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR274.93 |
*price indicative
- RS Stock No.:
- 810-800
- Mfr. Part No.:
- HP2014
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Maximum Jaw Capacity | 50mm | |
| Product Type | Wrench | |
| Minimum Jaw Capacity | 19mm | |
| Finish | Satin | |
| Overall Length | 145mm | |
| Material | Chrome Vanadium | |
| Standards/Approvals | DIN 1816 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Maximum Jaw Capacity 50mm | ||
Product Type Wrench | ||
Minimum Jaw Capacity 19mm | ||
Finish Satin | ||
Overall Length 145mm | ||
Material Chrome Vanadium | ||
Standards/Approvals DIN 1816 | ||
- COO (Country of Origin):
- TW
The Teng Tools pin wrench is an essential tool designed for use with locking nuts and bearing carriers, featuring a robust construction that meets stringent industry standards.
Chrome vanadium satin finish provides durability and resistance to corrosion
Designed to fit locking nuts according to DIN 1816 for precise applications
Manufactured to DIN 1810 standards ensuring reliability and quality
4mm pin and a capacity range of 19 to 50mm (3/4 inch to 2 inch ) for versatile use
Related links
- Teng Tools HP2015 50 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2025 32 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP101 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP103 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2036 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP102 75 mm Wrench 178mm Chrome Vanadium
- Teng Tools TTHP08 120 mm Wrench Set 265mm Chrome Vanadium
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium
