Teng Tools HP101 120 mm Wrench 247mm Chrome Vanadium
- RS Stock No.:
- 810-798
- Mfr. Part No.:
- HP101
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR207.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR207.29 |
*price indicative
- RS Stock No.:
- 810-798
- Mfr. Part No.:
- HP101
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Maximum Jaw Capacity | 120mm | |
| Product Type | Wrench | |
| Minimum Jaw Capacity | 50mm | |
| Finish | Satin | |
| Overall Length | 247mm | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 1810 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Maximum Jaw Capacity 120mm | ||
Product Type Wrench | ||
Minimum Jaw Capacity 50mm | ||
Finish Satin | ||
Overall Length 247mm | ||
Material Chrome Vanadium | ||
Standards/Approvals 1810 | ||
- COO (Country of Origin):
- TW
The Teng Tools hook wrench is a high-quality tool designed for precision use with locking nuts and bearing carriers, ensuring effective performance across various applications.
Suitable for locking nuts and bearing carriers
Constructed from Durable chrome vanadium material
Complies with DIN standards for reliable functionality
Provides a capacity range from 50 to 120mm
Includes a tethering facility for added convenience
Weighs 462g for an optimal balance of heft and usability
Length of 247mm for enhanced reach and accessibility
Designed for professional-grade performance in demanding environments
Related links
- Teng Tools HP103 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2036 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2025 32 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2015 50 mm Wrench 247mm Chrome Vanadium
- Teng Tools TTHP08 120 mm Wrench Set 265mm Chrome Vanadium
- Teng Tools HP2014 50 mm Wrench 145mm Chrome Vanadium
- Teng Tools HP102 75 mm Wrench 178mm Chrome Vanadium
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
