Teng Tools 12-Piece Combination Spanner Set, 32 mm, Chrome Vanadium
- RS Stock No.:
- 832-455
- Mfr. Part No.:
- 6512MMA
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR1,646.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,646.44 |
*price indicative
- RS Stock No.:
- 832-455
- Mfr. Part No.:
- 6512MMA
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Combination | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 32 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Combination | ||
Product Type Combination Spanner Set | ||
Sizes in Set 32 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set offers a comprehensive range of spanners designed for precision and ease of use. This 12-piece set is Ideal for tackling various fastening tasks efficiently, ensuring quality performance across diverse applications.
Includes 12 spanners ranging from 20mm to 32mm for versatile use
Features a 15° offset design to facilitate use on flat surfaces
Constructed from chrome vanadium for enhanced durability and finish
Spanner holder can be used independently or with additional sets
Related links
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Chrome Vanadium VDE/1000V Approved
- Teng Tools 12-Piece Wrench Set, Chrome Vanadium
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
