Toshiba 2SC5712(TE12L,F) Bipolar Transistor, 3 A NPN, 50 V, 3-Pin SC-62
- RS Stock No.:
- 756-0284
- Mfr. Part No.:
- 2SC5712(TE12L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 20 more to save MYR0.76
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR18.59
FREE delivery for orders over RM 150.00
- 20 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 12 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.859 | MYR18.59 | - |
| 20 - 40 | MYR1.821 | MYR18.21 | MYR0.76 |
| 50 - 90 | MYR1.765 | MYR17.65 | MYR4.70 |
| 100 - 190 | MYR1.721 | MYR17.21 | MYR13.80 |
| 200 + | MYR1.686 | MYR16.86 | MYR34.60 |
*price indicative
- RS Stock No.:
- 756-0284
- Mfr. Part No.:
- 2SC5712(TE12L,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SC-62 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SC5712 | |
| Width | 4.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SC-62 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SC5712 | ||
Width 4.2mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC5810(TE12L 1 A NPN 3-Pin SC-62
- Toshiba 2SA2059(TE12L -3 A PNP 3-Pin SC-62
- Toshiba 2SA1971(TE12L -500 mA PNP 3-Pin SC-62
- Toshiba 2SA2056(TE85L -2 A PNP 3-Pin TSM
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- Toshiba 2SC5692(TE85L 2.5 A NPN 3-Pin TSM
- Toshiba 2SC4116-GR(TE85L 150 mA NPN 3-Pin SOT-323
