Toshiba 2SC4116-GR(TE85L,F Bipolar Transistor, 150 mA NPN, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 770-3866
- Mfr. Part No.:
- 2SC4116-GR(TE85L,F
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR6.17
FREE delivery for orders over RM 150.00
In Stock
- 160 unit(s) ready to ship from another location
- Plus 740 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR0.617 | MYR6.17 | - |
| 20 - 40 | MYR0.608 | MYR6.08 | 1% |
| 50 - 90 | MYR0.588 | MYR5.88 | 4% |
| 100 - 190 | MYR0.579 | MYR5.79 | 6% |
| 200 + | MYR0.569 | MYR5.69 | 7% |
*price indicative
- RS Stock No.:
- 770-3866
- Mfr. Part No.:
- 2SC4116-GR(TE85L,F
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 100mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.05mm | |
| Series | 2SC4116 | |
| Length | 2.2mm | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 100mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Width 1.05mm | ||
Series 2SC4116 | ||
Length 2.2mm | ||
Height 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
Small Signal NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC4116-Y(F) Transistor 50 V, 3-Pin USM
- Toshiba HN1C01FE-GR(T5L 150 mA NPN 6-Pin ES
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- Toshiba 2SC4117-GR(TE85L 100 mA NPN 3-Pin SOT-323
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC5692(TE85L 2.5 A NPN 3-Pin TSM
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
