Toshiba 2SC5692(TE85L,F) Bipolar Transistor, 2.5 A NPN, 50 V, 3-Pin TSM
- RS Stock No.:
- 756-0275
- Mfr. Part No.:
- 2SC5692(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR16.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 1,720 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR1.666 | MYR16.66 |
| 20 - 40 | MYR1.631 | MYR16.31 |
| 50 - 90 | MYR1.583 | MYR15.83 |
| 100 - 190 | MYR1.546 | MYR15.46 |
| 200 + | MYR1.513 | MYR15.13 |
*price indicative
- RS Stock No.:
- 756-0275
- Mfr. Part No.:
- 2SC5692(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2.5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TSM | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | 0°C | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 700μm | |
| Series | 2SC5692 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 2.5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TSM | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature 0°C | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 700μm | ||
Series 2SC5692 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
General Purpose NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SA2056(TE85L -2 A PNP 3-Pin TSM
- Toshiba 2SC5976(TE85L 3 A NPN 3-Pin TSM
- Toshiba 2SC6061(TE85L 1 A NPN 3-Pin TSM
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC4116-GR(TE85L 150 mA NPN 3-Pin SOT-323
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- Toshiba TPCP8902(TE85L 2 A NPN + PNP 8-Pin PS
- Toshiba 2SC5712(TE12L 3 A NPN 3-Pin SC-62
