Toshiba 2SC2712-Y(TE85L,F) Bipolar Transistor, 150 mA NPN, 50 V, 3-Pin SOT-346

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,224.00

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000MYR0.408MYR1,224.00-
15000 +MYR0.40MYR1,200.001%

*price indicative

RS Stock No.:
601-1573
Mfr. Part No.:
2SC2712-Y(TE85L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-346

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

70

Transistor Polarity

NPN

Maximum Transition Frequency ft

80MHz

Maximum Power Dissipation Pd

150mW

Maximum Operating Temperature

125°C

Pin Count

3

Standards/Approvals

No

Length

2.9mm

Height

1.15mm

Width

1.5mm

Series

2SC2712

Automotive Standard

No

COO (Country of Origin):
JP

RF Bipolar Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy