Toshiba 2SC2712-BL(F) Transistor, 150 mA NPN, 50 V, 3-Pin SOT-346
- RS Stock No.:
- 601-1567
- Mfr. Part No.:
- 2SC2712-BL(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR6.01
FREE delivery for orders over RM 150.00
In Stock
- 70 unit(s) ready to ship from another location
- Plus 310 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR0.601 | MYR6.01 |
*price indicative
- RS Stock No.:
- 601-1567
- Mfr. Part No.:
- 2SC2712-BL(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 80MHz | |
| Minimum DC Current Gain hFE | 70 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Series | 2SC2712 | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 80MHz | ||
Minimum DC Current Gain hFE 70 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Series 2SC2712 | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small Signal NPN Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC2713-BL(F) Transistor 120 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y 150 mA NPN 3-Pin TO-236
- Toshiba 2SA1162-Y(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
