Toshiba 2SC4116-Y(F) Transistor, 150 mA NPN, 50 V, 3-Pin USM

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR5.61

Add to Basket
Select or type quantity
Limited stock
  • Plus 80 left, shipping from 23 November 2026
  • Plus 70 left, shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 390MYR0.561MYR5.61-
400 - 990MYR0.543MYR5.433%
1000 - 2490MYR0.527MYR5.276%
2500 +MYR0.511MYR5.118%

*price indicative

RS Stock No.:
531-9523
Mfr. Part No.:
2SC4116-Y(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

USM

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Transistor Polarity

NPN

Maximum Transition Frequency ft

80MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

70

Maximum Power Dissipation Pd

100mW

Maximum Operating Temperature

125°C

Pin Count

3

Width

2mm

Length

2.1mm

Height

900μm

Standards/Approvals

No

Series

2SC4116

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP

Small Signal NPN Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy