Toshiba 2SA1586-Y(F) Transistor, -150 mA PNP, -50 V, 3-Pin USM
- RS Stock No.:
- 601-1214
- Mfr. Part No.:
- 2SA1586-Y(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR6.01
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR0.601 | MYR6.01 |
| 20 - 40 | MYR0.582 | MYR5.82 |
| 50 - 90 | MYR0.563 | MYR5.63 |
| 100 - 190 | MYR0.547 | MYR5.47 |
| 200 + | MYR0.53 | MYR5.30 |
*price indicative
- RS Stock No.:
- 601-1214
- Mfr. Part No.:
- 2SA1586-Y(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -150mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | USM | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 100mW | |
| Minimum DC Current Gain hFE | 70 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 80MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Series | 2SA1586 | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -150mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type USM | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 100mW | ||
Minimum DC Current Gain hFE 70 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 80MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Series 2SA1586 | ||
Length 2mm | ||
Width 1.25mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small Signal PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC4116-Y(F) Transistor 50 V, 3-Pin USM
- Toshiba 2SA1162-Y(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-GR(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SA1162-Y(TE85L -150 mA PNP 3-Pin SOT-346
- Toshiba 2SC2712-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SA1162-GR 150 mA PNP 3-Pin TO-236
- Toshiba HN1A01FU-GR -150 mA PNP 6-Pin SOT-363
- onsemi Transistor -50 V, 3-Pin TO-92
