Toshiba 2SA2059(TE12L,F) Bipolar Transistor, -3 A PNP, -20 V, 3-Pin SC-62

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR0.92

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR21.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR2.168MYR21.68-
20 - 40MYR2.122MYR21.22MYR0.92
50 - 90MYR2.058MYR20.58MYR5.50
100 - 190MYR2.009MYR20.09MYR15.90
200 +MYR1.965MYR19.65MYR40.60

*price indicative

RS Stock No.:
756-0196
Mfr. Part No.:
2SA2059(TE12L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-20V

Package Type

SC-62

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-20V

Minimum Operating Temperature

0°C

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2.5W

Maximum Emitter Base Voltage VEBO

-7V

Minimum DC Current Gain hFE

100

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.2mm

Standards/Approvals

No

Height

1.6mm

Length

4.6mm

Series

2SA2059

Automotive Standard

No

COO (Country of Origin):
JP

General Purpose PNP Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy