TE Connectivity Button Cell Battery Holder Leaf Spring

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR16.70

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR61.46

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 40MYR6.146MYR61.46-
50 - 90MYR5.812MYR58.12MYR16.70
100 - 240MYR5.515MYR55.15MYR63.10
250 - 490MYR5.243MYR52.43MYR225.75
500 +MYR4.779MYR47.79MYR683.50

*price indicative

Packaging Options:
RS Stock No.:
271-1030
Mfr. Part No.:
BAT-HLD-012-SMT-TR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Battery Holder

Compatible Battery Size

Button Cell

Number of Cells

1

Sub Type

Battery & Charger Accessory

Mount Type

Surface

Body Material

Phosphor Bronze

Termination Type

Leaf Spring

Length

15.3mm

Height

9.3mm

Diameter

12.5mm

Series

BAT-HLD-012

Standards/Approvals

REACH, RoHS

Width

3.55mm

COO (Country of Origin):
TW
The TE Connectivity battery holder for coin cell 12.5 mm is made from nickel T&R.

It is surface mount battery holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy