TE Connectivity CR2450 Battery Holder PCB Connection
- RS Stock No.:
- 815-230
- Mfr. Part No.:
- BAT-HLD-008-SMT-TR
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
MYR7,821.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,821.25 | MYR19.553 |
*price indicative
- RS Stock No.:
- 815-230
- Mfr. Part No.:
- BAT-HLD-008-SMT-TR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Compatible Battery Size | CR2450 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Board | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | PCB Connection | |
| Height | 7.5mm | |
| Length | 36mm | |
| Series | BAT-HLD | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Compatible Battery Size CR2450 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Board | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type PCB Connection | ||
Height 7.5mm | ||
Length 36mm | ||
Series BAT-HLD | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY battery holder is designed for the effective retention of batteries across various applications, ensuring reliable connections and secure placement for optimal performance.
Robust construction enhances durability and long-term use
Supports efficient battery maintenance for a range of devices
Facilitates seamless installation and integration into electronic systems
Related links
- TE Connectivity CR2032 Battery Holder PCB Connection
- TE Connectivity Button Cell Battery Holder Leaf Spring
- TE Connectivity CR1225 Coin Cell Solder
- TE Connectivity CR2016, CR2032 Battery Holder Surface Mount
- TE Connectivity CR1220 Battery Holder PC Pin
- Takachi Electric Industrial CR2450 Battery Holder
- Takachi Electric Industrial CR2450 Battery Holder Button
- Wurth Elektronik CR2450 Battery Holder Prong Snap
