TE Connectivity CR1225 Coin Cell Solder

N

Subtotal (1 pack of 1000 units)*

MYR6,108.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR6,108.29MYR6.108

*price indicative

RS Stock No.:
817-178
Mfr. Part No.:
BAT-HLD-007-SMT-TR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Compatible Battery Size

CR1225

Product Type

Coin Cell

Number of Cells

1

Mount Type

Surface Mount

Termination Type

Solder

COO (Country of Origin):
CN
The TE Connectivity battery holder offers reliable support for CR1220 cells, ensuring stable power supply in various applications with a surface mount design that accommodates efficient integration into circuit boards.

Manufactured to comply with EU RoHS Directive for environmental safety

Constructed from CuSnP material, ensuring durability and performance

Includes integrated embossed carrier for enhanced packaging ease

Dimensions are provided in millimetres, optimising compatibility and fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy