TE Connectivity Button Cell Battery Holder Leaf Spring

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR402.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR4,837.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR4.837MYR4,837.00-
2000 - 2000MYR4.636MYR4,636.00MYR402.00
3000 - 3000MYR4.45MYR4,450.00MYR1,161.00
4000 - 4000MYR4.279MYR4,279.00MYR2,232.00
5000 +MYR4.121MYR4,121.00MYR3,580.00

*price indicative

RS Stock No.:
271-1029
Mfr. Part No.:
BAT-HLD-012-SMT-TR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Compatible Battery Size

Button Cell

Product Type

Battery Holder

Sub Type

Battery & Charger Accessory

Number of Cells

1

Mount Type

Surface

Body Material

Phosphor Bronze

Termination Type

Leaf Spring

Width

3.55mm

Height

9.3mm

Series

BAT-HLD-012

Diameter

12.5mm

Standards/Approvals

REACH, RoHS

Length

15.3mm

COO (Country of Origin):
TW
The TE Connectivity battery holder for coin cell 12.5 mm is made from nickel T&R.

It is surface mount battery holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy