Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- RS Stock No.:
- 264-5905
- Mfr. Part No.:
- LDN-3W
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR29.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.55 |
*price indicative
- RS Stock No.:
- 264-5905
- Mfr. Part No.:
- LDN-3W
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Number of Cells | 3 | |
| Mount Type | Snap-in | |
| Body Material | ABS, Polycarbonate | |
| Termination Type | Button & Coil Spring | |
| Standards/Approvals | UL 94 HB, UL94V-0 | |
| Width | 664.5mm | |
| Diameter | 81.5mm | |
| Length | 74mm | |
| Height | 18.5mm | |
| Series | LDN | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Number of Cells 3 | ||
Mount Type Snap-in | ||
Body Material ABS, Polycarbonate | ||
Termination Type Button & Coil Spring | ||
Standards/Approvals UL 94 HB, UL94V-0 | ||
Width 664.5mm | ||
Diameter 81.5mm | ||
Length 74mm | ||
Height 18.5mm | ||
Series LDN | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial LDN series is a snap in battery box with lead wire for enclosures. Suitable to be installed into enclosures with a panel thickness of 1.00mm to 3.0mm. Battery dimensions may vary depending on country and brand. Use optional battery cushion sponge to preventing rattling.
Lead free soldered lead wire
(+,-) markings are available to avoid incorrect placement of the battery
Operating temperature is from -10°C ∼ +60°C
Screw mounting is also possible with built in M3 countersunk holes
Related links
- Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- Takachi Electric Industrial 9 V Battery Holder Button & Coil Spring
- Takachi Electric Industrial N Battery Holder Button & Coil Spring
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 3 x AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 4 x AA Battery Holder Coil Spring
