Takachi Electric Industrial AA Battery Holder Coil Spring
- RS Stock No.:
- 401-9890
- Mfr. Part No.:
- MD-4B
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR27.81
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.81 |
*price indicative
- RS Stock No.:
- 401-9890
- Mfr. Part No.:
- MD-4B
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 4 | |
| Mount Type | Chassis | |
| Body Material | ABS | |
| Termination Type | Coil Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 4 | ||
Mount Type Chassis | ||
Body Material ABS | ||
Termination Type Coil Spring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Externally-mounted battery box
From Takachi Electric Industrial, this externally-mounted battery box
has a one-touch open / close cover, allowing for quick and easy battery replacement. The battery box is constructed of non-flammable ABS (UL94-V0) and has a grain-finished surface.
Related links
- Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 4 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 3 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Press Stud
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 2 x AAA Battery Holder Coil Spring
