Takachi Electric Industrial 2 x AA Battery Holder Coil Spring

Subtotal (1 bag of 50 units)*

MYR257.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR257.38MYR5.148

*price indicative

RS Stock No.:
254-2527
Mfr. Part No.:
SN3-2A-P
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

2 x AA

Product Type

Battery Holder

Number of Cells

2

Sub Type

Battery Holder

Mount Type

Lead Wire

Body Material

ABS

Termination Type

Coil Spring

Length

58mm

Standards/Approvals

No

Width

25.6mm

Height

16.1mm

COO (Country of Origin):
JP
The Takachis SN MP BH series is a battery holder with lead wire for connection to electrical components.

This is a battery holder with an included lead wire pin snap terminal

The weight of the coin cell battery holder is 6.2 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy