Takachi Electric Industrial 3 x AA Battery Holder Button and Leaf Spring
- RS Stock No.:
- 175-6067
- Mfr. Part No.:
- SN3-3S
- Manufacturer:
- Takachi Electric Industrial
Get a bulk buy discount
Add 10 more to save MYR2.04
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR47.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR9.498 | MYR47.49 | - |
| 10 + | MYR9.294 | MYR46.47 | MYR2.04 |
*price indicative
- RS Stock No.:
- 175-6067
- Mfr. Part No.:
- SN3-3S
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | 3 x AA | |
| Number of Cells | 3 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Button and Leaf Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size 3 x AA | ||
Number of Cells 3 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Button and Leaf Spring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Battery holder for N, AAA, AA, C, D cell.
Lead wire type = 23 size.
P.C pin type = 6 size
Snap type = 7 size
Related links
- Takachi Electric Industrial 3 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 4 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- Takachi Electric Industrial C Battery Holder Button and Leaf Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
