Takachi Electric Industrial N Battery Holder Button & Coil Spring
- RS Stock No.:
- 264-5894
- Mfr. Part No.:
- BH-521A
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR7.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.81 |
*price indicative
- RS Stock No.:
- 264-5894
- Mfr. Part No.:
- BH-521A
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | N | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Button & Coil Spring | |
| Height | 14mm | |
| Standards/Approvals | No | |
| Width | 27.6mm | |
| Diameter | 14mm | |
| Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size N | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Button & Coil Spring | ||
Height 14mm | ||
Standards/Approvals No | ||
Width 27.6mm | ||
Diameter 14mm | ||
Length 38mm | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial BH series is a battery holder with lead wire.
Spring material is of steel with nickel plated
Battery contact is of brass with nickel plated
Holder color is black
Wire material is of AWG24,AWG26 (UL1007)
Holder material is of PP,PE,ABS
Related links
- Takachi Electric Industrial N Battery Holder Button & Coil Spring
- Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- Takachi Electric Industrial 9 V Battery Holder Button & Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial C Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AA Battery Holder Button and Leaf Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- Takachi Electric Industrial AAA Battery Holder Button and Leaf Spring
