Takachi Electric Industrial AA Battery Holder Button & Coil Spring

Subtotal (1 unit)*

MYR28.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR28.06

*price indicative

RS Stock No.:
264-5902
Mfr. Part No.:
LD-4W
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Battery Holder

Compatible Battery Size

AA

Sub Type

Battery Holder

Number of Cells

4

Mount Type

Snap-in

Body Material

Polycarbonate, ABS

Termination Type

Button & Coil Spring

Series

LD

Width

82mm

Height

18.5mm

Standards/Approvals

UL 94 V-0

Length

74mm

Diameter

81.5mm

COO (Country of Origin):
JP
The Takachi Electric Industrial LD series is a snap in battery box for enclosures. Suitable to be installed into enclosures with a panel thickness of 1.0mm to 3.0mm. Battery dimensions may vary depending on country and brand. Use optional battery cushion sponge to preventing rattling.

Battery box material is of ABS(UL94HB), PC+ABS (UL94V-0)

Battery cover material is of ABS(UL94HB), PC+ABS (UL94V-0)

Available in colors are black, light gray, white

Operating temperature is from -10°C ∼ +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy