Takachi Electric Industrial Battery Holder
- RS Stock No.:
- 175-6056
- Mfr. Part No.:
- BV-50N
- Manufacturer:
- Takachi Electric Industrial
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR113.65
FREE delivery for orders over RM 150.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR22.73 | MYR113.65 | - |
| 10 + | MYR22.25 | MYR111.25 | 2% |
*price indicative
- RS Stock No.:
- 175-6056
- Mfr. Part No.:
- BV-50N
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Through Hole | |
| Body Material | Polyphenylene Sulfide | |
| Standards/Approvals | No | |
| Series | BV-50N | |
| Width | 27mm | |
| Length | 31.4mm | |
| Height | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Through Hole | ||
Body Material Polyphenylene Sulfide | ||
Standards/Approvals No | ||
Series BV-50N | ||
Width 27mm | ||
Length 31.4mm | ||
Height 7.5mm | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Battery holder is a vertical coin cell holder with through-hole mounting type.
Operating temperature: -20°C to +70°C
Related links
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial CR2032 Battery Holder
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial Battery Holder Plug-In
- Takachi Electric Industrial CR1632 Battery Holder
- Takachi Electric Industrial CR2450 Battery Holder
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- Takachi Electric Industrial AA Battery Holder Press Stud
