Takachi Electric Industrial CR2032 Battery Holder
- RS Stock No.:
- 238-965
- Mfr. Part No.:
- BCR20H5
- Manufacturer:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR15.78
FREE delivery for orders over RM 150.00
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | MYR15.78 |
| 25 + | MYR15.45 |
*price indicative
- RS Stock No.:
- 238-965
- Mfr. Part No.:
- BCR20H5
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Diameter | 20 mm | |
| Height | 7.8 mm | |
| Length | 24 mm | |
| Mount Type | Through Hole | |
| Number of Cells | 1 | |
| Series | BCR | |
| Standards/Approvals | No | |
| Sub Type | Battery Holder | |
| Width | 25.5 mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Diameter 20 mm | ||
Height 7.8 mm | ||
Length 24 mm | ||
Mount Type Through Hole | ||
Number of Cells 1 | ||
Series BCR | ||
Standards/Approvals No | ||
Sub Type Battery Holder | ||
Width 25.5 mm | ||
- COO (Country of Origin):
- JP
