Takachi Electric Industrial Battery Holder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-6055
Mfr. Part No.:
BH-50N
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Through Hole

Body Material

Polyphenylene Sulfide

Length

31.4mm

Series

CH74

Standards/Approvals

No

Height

10mm

Width

27mm

COO (Country of Origin):
JP
The Takachi Electric Industrial Battery holder is a through-hole mounting type.

Operating temperature: -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy