Takachi Electric Industrial CR2450 Battery Holder
- RS Stock No.:
- 254-2490
- Mfr. Part No.:
- BK-2450
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
MYR44.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR44.36 | MYR4.436 |
*price indicative
- RS Stock No.:
- 254-2490
- Mfr. Part No.:
- BK-2450
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | CR2450 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Width | 26.9mm | |
| Length | 22.6mm | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size CR2450 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Body Material Phosphor Bronze | ||
Standards/Approvals No | ||
Width 26.9mm | ||
Length 22.6mm | ||
Height 3.3mm | ||
- COO (Country of Origin):
- JP
The Takachis BK series is a metal coin cell holder with a nickel plated finishing made up of phosphorus bronze material.
The coin cell battery holders provide an excellent solution to save space on a crowded board
The weight of the coin cell battery holder is 1.3 g
Related links
- Takachi Electric Industrial CR2450 Battery Holder
- Takachi Electric Industrial CR2450 Battery Holder Button
- Takachi Electric Industrial CR2450 Battery Contact
- Takachi Electric Industrial CR2430 Battery Holder
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial CR2016 Battery Holder
- Takachi Electric Industrial LR44 Battery Holder
- Takachi Electric Industrial ML621, SR621 Battery Holder
