Takachi Electric Industrial LR44 Battery Holder

Subtotal (1 bag of 10 units)*

MYR36.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR36.29MYR3.629

*price indicative

RS Stock No.:
254-2493
Mfr. Part No.:
BK-5091
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

LR44

Product Type

Battery Holder

Sub Type

Battery Holder

Number of Cells

1

Mount Type

Through Hole

Body Material

Phosphor Bronze

Standards/Approvals

No

Length

12.3mm

Width

14mm

Height

3.8mm

COO (Country of Origin):
JP
The Takachis BK series is a metal coin cell holder with a nickel plated finishing made up of phosphorus bronze material.

The coin cell battery holders provide an excellent solution to save space on a crowded board

The weight of the coin cell battery holder is 0.5 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy