Takachi Electric Industrial Battery Holder

Subtotal (1 bag of 10 units)*

MYR16.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR16.14MYR1.614

*price indicative

RS Stock No.:
254-2487
Mfr. Part No.:
BK-2032M
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Surface

Body Material

Phosphor Bronze

Height

2mm

Standards/Approvals

No

Width

7.6mm

Length

16.5mm

Diameter

2mm

COO (Country of Origin):
JP
The Takachis BK series is a metal coin cell holder with a nickel plated finishing made up of phosphorus bronze material.

The coin cell battery holders provide an excellent solution to save space on a crowded board

The weight of the coin cell battery holder is 0.9 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy