Takachi Electric Industrial CR2032 Battery Holder Phosphor Bronze
- RS Stock No.:
- 239-592
- Mfr. Part No.:
- CH7410-2032LF
- Manufacturer:
- Takachi Electric Industrial
Get a bulk buy discount
Add 25 more to save MYR3.75
View bulk pricing optionsSubtotal (1 unit)*
MYR7.04
FREE delivery for orders over RM 150.00
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR7.04 | - |
| 25 + | MYR6.89 | MYR3.75 |
*price indicative
- RS Stock No.:
- 239-592
- Mfr. Part No.:
- CH7410-2032LF
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2032 | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Polyphenylene Sulphide | |
| Termination Type | Phosphor Bronze | |
| Standards/Approvals | No | |
| Series | CH7410-2032LF | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2032 | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Polyphenylene Sulphide | ||
Termination Type Phosphor Bronze | ||
Standards/Approvals No | ||
Series CH7410-2032LF | ||
Related links
- Takachi Electric Industrial CR2032 Battery Holder
- Takachi Electric Industrial CR2032 Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Holder Solder
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial CR2032 Battery Contact
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- Takachi Electric Industrial CR2430 Battery Holder
- Takachi Electric Industrial CR2450 Battery Holder
