Takachi Electric Industrial CR2032 Battery Holder
- RS Stock No.:
- 238-959
- Mfr. Part No.:
- BCR20H4
- Manufacturer:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR16.26
FREE delivery for orders over RM 150.00
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR16.26 |
| 25 + | MYR15.59 |
*price indicative
- RS Stock No.:
- 238-959
- Mfr. Part No.:
- BCR20H4
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Series | BCR | |
| Height | 7.8mm | |
| Standards/Approvals | No | |
| Width | 25.5mm | |
| Diameter | 20mm | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Series BCR | ||
Height 7.8mm | ||
Standards/Approvals No | ||
Width 25.5mm | ||
Diameter 20mm | ||
Length 24mm | ||
Related links
- Takachi Electric Industrial CR2032 Battery Holder
- Takachi Electric Industrial CR2032 Battery Holder Solder
- Takachi Electric Industrial CR2032 Battery Holder Phosphor Bronze
- Takachi Electric Industrial CR2032 Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Contact
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- Takachi Electric Industrial CR2430 Battery Holder
- Takachi Electric Industrial CR1632 Battery Holder Solder
