Takachi Electric Industrial CR1632 Battery Holder Solder
- RS Stock No.:
- 264-5927
- Mfr. Part No.:
- SMTU1632-G
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR12.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.67 |
*price indicative
- RS Stock No.:
- 264-5927
- Mfr. Part No.:
- SMTU1632-G
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR1632 | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Fibreglass Filled Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Diameter | 14mm | |
| Height | 5.4mm | |
| Length | 27.65mm | |
| Width | 14.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | SMTU | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size CR1632 | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Fibreglass Filled Liquid Crystal Polymer | ||
Termination Type Solder | ||
Diameter 14mm | ||
Height 5.4mm | ||
Length 27.65mm | ||
Width 14.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Series SMTU | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial SMTU series is the SMT coin cell holder for 9 different coin cell types. It has surface mount type with compact body.
Heat resistant glass fiber filled LCP for lead free reflow soldering
Comes in 9 different coin cell types
Operating temperature is -40°C ∼ +100°C
Holder color is of ivory
Contact material is of SUS301
Holder material is of Glass fiber filled LCP (UL94V-0)
Related links
- Takachi Electric Industrial CR1632 Battery Holder Button
- Takachi Electric Industrial CR1632 Battery Holder
- Takachi Electric Industrial CR1220 Battery Holder Solder
- Takachi Electric Industrial CR2032 Battery Holder Solder
- Takachi Electric Industrial CR2477 Battery Holder Solder
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial CR2430 Battery Holder
- Takachi Electric Industrial Battery Holder
