Ansell Lighting 33 W LED Ceiling Light Batten, 230V Single, 1 Lamp, 1.525 m Long, IP20
- RS Stock No.:
- 230-6139
- Mfr. Part No.:
- APRLED5
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,214.50
- RS Stock No.:
- 230-6139
- Mfr. Part No.:
- APRLED5
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Single | |
| Product Type | Ceiling Light Batten | |
| Length | 1.525m | |
| Luminous Flux | 3440lm | |
| Width | 148mm | |
| Depth | 73mm | |
| Power | 33W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Voltage | 230V | |
| Lifespan | 56000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Single | ||
Product Type Ceiling Light Batten | ||
Length 1.525m | ||
Luminous Flux 3440lm | ||
Width 148mm | ||
Depth 73mm | ||
Power 33W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Voltage 230V | ||
Lifespan 56000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
Modern contemporary fully enclosed high performance surface luminaire
Up to 56% energy savings compared to T8 fluorescent
Powered by Philips and Tridonic drivers
Steel powder coated body with reeded opal polycarbonate diffuser and retained end caps
Low glare and uniform light distribution
Ideal for most commercial and educational applications
LED lifespan L70 56,000 hours
Related links
- Ansell Lighting 50 W LED Damp Proof Batten Light 1 Lamp IP20
- Ansell Lighting LED Batten Light 240 V Batten Surface IP20
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- SEEREP 52 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 36 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 81 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- SEEREP 45 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65

